Print Page
Image is for illustrative purposes only. Please refer to product description.
360 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł4.850 |
| 5+ | zł4.030 |
| 10+ | zł3.480 |
Price for:Each
Minimum: 1
Multiple: 1
zł4.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
- IEC C14 adaptor to C7 Fig. 8 receptacle
- Power rating: 10A @ 250V
- Insulation resistance: 100MΩ
Technical Specifications
Inter Series Connector A
IEC C14
Convert From Gender
Plug
Convert To Positions
2Ways
Product Range
-
Convert From Positions
3Ways
Inter Series Connector B
IEC C7
Convert To Gender
Receptacle
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036