Print Page
Image is for illustrative purposes only. Please refer to product description.
85 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | zł95.920 |
3+ | zł87.100 |
Price for:Each
Minimum: 1
Multiple: 1
zł95.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00585
Order Code3383440
Technical Datasheet
Lighting TypeBathroom Mirror Lights
Power SourceMains
Indoor / Outdoor UseIndoor Use
Light SourceLED
LED ColourWhite
CCT-
Supply Voltage240VAC
Length70mm
Width590mm
Depth80mm
Plug Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
An LED over-mirror light that is ideal for bathrooms, washrooms and bedroom dressing tables and offers an impressive illumination source of 50x bright white LEDs. It has a sleek and modern design with a simple to use push button on/off switch.
- Anodised aluminium body, acrylic diffuser
- High quality, electronic ballast
- IP44 Rated
Technical Specifications
Lighting Type
Bathroom Mirror Lights
Indoor / Outdoor Use
Indoor Use
LED Colour
White
Supply Voltage
240VAC
Width
590mm
Plug Type
-
Power Source
Mains
Light Source
LED
CCT
-
Length
70mm
Depth
80mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.694