Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00931
Order Code3383496
Technical Datasheet
Light SourceLED
Power Rating20W
CCT6000K
Total Light Output1400lm
Equivalent Wattage160W
IP / NEMA RatingIP65
Length134mm
Depth34mm
Width98mm
Energy RatingA+
Product Range-
SVHCTo Be Advised
Product Overview
- 30 LED / 1400lm
- Toughened glass construction
- IP65 Rated
- Cable length: 150mm
- Beam angle: 120°
- Mains powered: 230V
- Dimensions: 134x98x34mm
Technical Specifications
Light Source
LED
CCT
6000K
Equivalent Wattage
160W
Length
134mm
Width
98mm
Product Range
-
Power Rating
20W
Total Light Output
1400lm
IP / NEMA Rating
IP65
Depth
34mm
Energy Rating
A+
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34