Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part NoPEL00939-UK
Order Code3463098
Product RangeConvector Heaters
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00939-UK
Order Code3463098
Product RangeConvector Heaters
Technical Datasheet
Power Rating2kW
Operating Voltage240VAC
External Height380mm
External Width525mm
External Depth110mm
Product RangeConvector Heaters
SVHCTo Be Advised
Product Overview
A free standing 2kW convector heater with a choice of 3 heat settings, 750W/1250W and 2000W and featuring an adjustable thermostat. The heater is Lot 20 Compliant and also incorporates overheat protection for increased peace of mind.
- Supply voltage: 220-240V, 50/60Hz
- Dimensions (WxHxD): 510x330x100mm
- This product is only suitable for well insulated spaces or occasional use
Applications
Heating and Ventilation, Office, Environmental, Transportation
Technical Specifications
Power Rating
2kW
External Height
380mm
External Depth
110mm
SVHC
To Be Advised
Operating Voltage
240VAC
External Width
525mm
Product Range
Convector Heaters
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85162950
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.99