Print Page
Image is for illustrative purposes only. Please refer to product description.
28 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | zł404.740 |
3+ | zł378.580 |
5+ | zł350.340 |
Price for:Each
Minimum: 1
Multiple: 1
zł404.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL01025
Order Code3472467
Power Rating1.8kW
Supply Voltage230V
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
- Low-noise hand dryer designed for low-traffic washrooms
- Ideal for restaurants and small office premises
- Durable, impact resistant, ABS shell
- Infra-red sensor with anti-interfere technology
- Automatic activation when hands are placed underneath the air outlet
- 30 Second drying time
- Built-in limit thermostat to prevent over-heating
- Adjustable sensitivity
- Splash-proof, IP22 rated
Contents
Hand dryer, 3x screws, 3x wall plugs, installation template and user manual
Technical Specifications
Power Rating
1.8kW
Product Range
-
Supply Voltage
230V
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85163300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.812