Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | zł34.390 |
3+ | zł29.750 |
5+ | zł27.680 |
Price for:Each
Minimum: 1
Multiple: 1
zł34.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL01428
Order Code3490663
Technical Datasheet
Battery Voltage6V
Battery TechnologyLead Acid
Battery Capacity3.2Ah
Battery Size Code-
External Height67mm
Battery TerminalsT1 Terminals
External Width134mm
Pack Quantity1
Battery Type / SizeLead-Acid
External Depth35mm
Weight680g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCTo Be Advised
Product Overview
Valve regulated lead acid battery designed with AGM (Absorbent Glass Mat) technology. Complies with popular international standards; such as IEC60896-21/22, VDS2344:2005-12(06), BS6290-4 and Eurobat Guide.
- Reliable, stable power output
- Operation lifespan approx. 5 years @20°C (68°F)
- Absorbent Glass Mat (AGM) technology
- Low self-discharge rate
- Maintenance free operation
- Low pressure venting system
- Heavy duty grid
- Environmentally friendly
Applications
Industrial
Contents
Battery only
Warnings
Not for sale in the EU
Technical Specifications
Battery Voltage
6V
Battery Capacity
3.2Ah
External Height
67mm
External Width
134mm
Battery Type / Size
Lead-Acid
Weight
680g
Battery NEDA Code
-
Product Range
-
Battery Technology
Lead Acid
Battery Size Code
-
Battery Terminals
T1 Terminals
Pack Quantity
1
External Depth
35mm
Battery IEC Code
-
Battery Compliance
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85072020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6
UN Hazard Code:2800