Print Page
Image is for illustrative purposes only. Please refer to product description.
40 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł72.120 |
3+ | zł71.780 |
10+ | zł71.400 |
Price for:Each
Minimum: 1
Multiple: 1
zł72.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL01918
Order Code3287435
Supply Voltage240VAC
Power Rating22W
Diameter228.6mm
External Height370mm
Product Range-
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
The Pro Elec PEL01918 is a compact 9-inch desk fan in white, designed for efficient cooling in small spaces. It features a 3-blade design and operates with two speed settings. The fan includes an oscillation function and an 80° tilting head for better airflow control. Ideal for desks, countertops, or bedside tables, this fan offers a balance of simplicity and functionality, making it suitable for home or office environments.
- 3 Blade desktop fan
- 2 Speed operation
- Oscillation on/off
- 80° Tilting head
Technical Specifications
Supply Voltage
240VAC
Diameter
228.6mm
Product Range
-
SVHC
To Be Advised
Power Rating
22W
External Height
370mm
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.564