Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL01920
Order Code3287437
Supply Voltage240VAC
Power Rating35W
Diameter304.8mm
External Height490mm
Product Range-
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
The Pro Elec 12" Desk Fan in white is a reliable and efficient solution for personal cooling needs, suitable for both home and office environments.
- 3 speed operation
- Oscillation on/off
- 80° tilting head
Technical Specifications
Supply Voltage
240VAC
Diameter
304.8mm
Product Range
-
SVHC
To Be Advised
Power Rating
35W
External Height
490mm
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.16