Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł213.660 |
3+ | zł186.990 |
Price for:Each
Minimum: 1
Multiple: 1
zł213.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL01927
Order Code3287446
Product RangePro Elec Fans
Supply Voltage240VAC
Power Rating100W
Diameter508mm
External Height600mm
Product RangePro Elec Fans
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
This high velocity freestanding box fan from Pro Elec features 3 speed settings of slow, medium and fast which is ideal for adding any velocity of air that is desired. It's easily adjustable body enables to different variations of cool air output. The precision fan blades allow for a powerful, yet low noise, airflow.
- Adjustable, free standing box fan
- 3 Fan speeds
Applications
Temperature, Air Quality, Commercial, Heating and Ventilation, Indoor Air, Thermal Management, Laminar Flow / Clean Room
Technical Specifications
Supply Voltage
240VAC
Diameter
508mm
Product Range
Pro Elec Fans
SVHC
To Be Advised
Power Rating
100W
External Height
600mm
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.5