Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL01936
Order Code3287454
Supply Voltage240VAC
Power Rating50W
Diameter406.4mm
External Height1.23m
Product Range-
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
The Pro Elec 16" Metal Pedestal Fan in black is a versatile and efficient cooling solution, ideal for both home and office environments.
- Free standing pedestal fan with a modern metal design
- High velocity motor for maximum air circulation
- 3 Speed operation
- Oscillation on/off
- Tilting head
- Height adjustable
Technical Specifications
Supply Voltage
240VAC
Diameter
406.4mm
Product Range
-
SVHC
To Be Advised
Power Rating
50W
External Height
1.23m
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.05