Print Page
Image is for illustrative purposes only. Please refer to product description.
427 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł20.000 |
| 3+ | zł19.830 |
| 5+ | zł19.620 |
Price for:Each
Minimum: 1
Multiple: 1
zł20.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELL0049
Order Code4161219
Detector TypePassive Infrared
Sensing Range Max12m
Beam Angle270°
Product Range-
SVHCTo Be Advised
Product Overview
Small, yet reliable passive infrared (PIR) sensor.
- Time delay: 10 seconds to 7 minutes
- Ambient light: 3-2,000 Lux (adjustable)
- Supply Voltage: 110-240V AC
- Max. load: 1,200W incandescent and 300W fluorescent/LED
- IP44 Rated
- Dimensions (WxH): 68x118mm
Technical Specifications
Detector Type
Passive Infrared
Beam Angle
270°
SVHC
To Be Advised
Sensing Range Max
12m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94059900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15