Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | zł30.810 |
5+ | zł27.770 |
Price for:Each
Minimum: 1
Multiple: 1
zł30.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELL0354
Order Code4160890
Product RangePELL0352-6 Series
Light SourceLED
Power Rating30W
CCT6000K
Total Light Output2100lm
Equivalent Wattage240W
IP / NEMA RatingIP65
Length173mm
Depth45mm
Width126mm
Energy RatingF
Product RangePELL0352-6 Series
SVHCTo Be Advised
Product Overview
The Pro Elec PELL0354 is a 20W LED floodlight emitting 2100 lumens at a colour temperature of 6000K. It features an IP65 rating for water and dust resistance, making it suitable for outdoor use. The floodlight includes a 0.5 metre cable for easy installation.
- 45 LED / 2100lm
- Toughened glass construction
- IP65 Rated
- Cable length: 500mm
- Beam angle: 120°
- Mains powered: 230V
- Dimensions: 173x126x45mm
Technical Specifications
Light Source
LED
CCT
6000K
Equivalent Wattage
240W
Length
173mm
Width
126mm
Product Range
PELL0352-6 Series
Power Rating
30W
Total Light Output
2100lm
IP / NEMA Rating
IP65
Depth
45mm
Energy Rating
F
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.662