Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELL0355
Order Code4160891
Product RangePELL0352-6 Series
Light SourceLED
Power Rating50W
CCT6000K
Total Light Output3500lm
Equivalent Wattage400W
IP / NEMA RatingIP65
Length173mm
Depth45mm
Width126mm
Energy RatingF
Product RangePELL0352-6 Series
SVHCBoric acid (14-Jun-2023)
Product Overview
- 75 LED / 3500lm
- Toughened glass construction
- IP65 Rated
- Cable length: 500mm
- Beam angle: 120°
- Mains powered: 230V
- Dimensions: 173x126x45mm
Technical Specifications
Light Source
LED
CCT
6000K
Equivalent Wattage
400W
Length
173mm
Width
126mm
Product Range
PELL0352-6 Series
Power Rating
50W
Total Light Output
3500lm
IP / NEMA Rating
IP65
Depth
45mm
Energy Rating
F
SVHC
Boric acid (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.663