Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerPRO-LITE
Manufacturer Part NoHELEX/25W/ES/BLB
Order Code1102600
Technical Datasheet
Input Power25W
Lamp Base TypeE27 / ES
Luminous Flux-
Average Bulb Life-
CFL Lamp ShapeTriple Tube
Color Temperature Typ-
Light ColourBlacklight
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The HELEX/25W/ES/BLB is a Compact Fluorescent Lamp designed to give an even output of 360° of the lamp surface. Its innovative helical design is ultimate in even shadow free lamp distribution. It is Ideal where high light output is required. Even output of light ensures an attractive appearance in applications utilising shades.
- Highly Efficient
- 240V Rated voltage
Applications
Lighting
Technical Specifications
Input Power
25W
Luminous Flux
-
CFL Lamp Shape
Triple Tube
Light Colour
Blacklight
SVHC
No SVHC (17-Dec-2014)
Lamp Base Type
E27 / ES
Average Bulb Life
-
Color Temperature Typ
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85394900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18