Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO POWER CHEMICALS
Manufacturer Part NoPPC235
Order Code4159170
Product RangePro Power - Air Duster
Technical Datasheet
323 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | zł31.990 |
12+ | zł27.430 |
Price for:Each
Minimum: 1
Multiple: 1
zł31.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER CHEMICALS
Manufacturer Part NoPPC235
Order Code4159170
Product RangePro Power - Air Duster
Technical Datasheet
Product RangePro Power - Air Duster
Dispensing MethodAerosol
Volume400ml
Weight-
SVHCBoric acid (14-Jun-2023)
Product Overview
Air duster that can be used on printers, keyboards and office equipment. Compressed gas to remove debris from hard to reach areas.
- Flammable air duster
- Removes dust, dirt and loose contaminants from most surfaces
- Suitable for use on computer, consoles circuit boards, photographic, test and audio/visual equipment
- 400ml
Warnings
Note: FLAMMABLE - De-Energise all Equipment
Technical Specifications
Product Range
Pro Power - Air Duster
Volume
400ml
SVHC
Boric acid (14-Jun-2023)
Dispensing Method
Aerosol
Weight
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:34029090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3289
UN Hazard Code:1950