Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO POWER CHEMICALS
Manufacturer Part NoPPC237
Order Code4159173
Product RangePro Power - Air Duster
Technical Datasheet
59 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | zł90.810 |
12+ | zł83.260 |
Price for:Each
Minimum: 1
Multiple: 1
zł90.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER CHEMICALS
Manufacturer Part NoPPC237
Order Code4159173
Product RangePro Power - Air Duster
Technical Datasheet
Product RangePro Power - Air Duster
Dispensing MethodAerosol
Volume200ml
Weight-
SVHCTo Be Advised
Product Overview
- Suitable for cleaning computers, keyboards, cameras, printers, and more
- Delivers a strong burst of compressed air, effectively removing dust, dirt, and particles from delicate electronics
- Safe Non-flammable formula, providing a safe cleaning solution for your electronic equipment
- Regular cleaning with this air duster extends the lifespan of your electronics and reduces the risk of overheating due to dust accumulation
- The nozzle design allows for targeted airflow, making it easy to clean even the most intricate and hard-to-reach areas
Technical Specifications
Product Range
Pro Power - Air Duster
Volume
200ml
SVHC
To Be Advised
Dispensing Method
Aerosol
Weight
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:34029090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3381
UN Hazard Code:1950