Print Page
Image is for illustrative purposes only. Please refer to product description.
89 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | zł356.930 |
3+ | zł329.240 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
zł356.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoCAT 6A 100M
Order Code3382694
Technical Datasheet
Cable ShieldingUnscreened
LAN CategoryCat6a
Wire Gauge23AWG
Conductor Area CSA0.26mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
No. of Pairs4 Pair
Jacket ColourGrey
No. of Max Strands x Strand SizeSolid
Voltage Rating-
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter6.5mm
Product Range-
SVHCTo Be Advised
Product Overview
- Cat6a, 4-pair LAN cable
- Single bare copper conductor: Ø0.57 ±0.01mm
- HDPE insulation
- Size of insulation: Ø1.02 ±0.05mm
- Unshielded twisted pair (UTP)
- Grey, PVC jacket
- External diameter: 6.5mm; Wall thickness: 0.6mm
- Conductor resistance: ≤70Ω/km
- Insulation resistance: ≥5,000Ω/km
- Testing Voltage: wire/wire 50Hz 1min = 1.5kV
- CPR - Cat Eca
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
23AWG
Reel Length (Imperial)
328ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
Solid
Jacket Material
PVC
External Diameter
6.5mm
SVHC
To Be Advised
LAN Category
Cat6a
Conductor Area CSA
0.26mm²
Reel Length (Metric)
100m
Jacket Colour
Grey
Voltage Rating
-
Conductor Material
Copper
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.57