Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO POWER
Manufacturer Part NoPP01021
Order Code4161268
Your Part Number
Technical Datasheet
17 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł211.800 |
| 3+ | zł200.750 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
zł211.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Self-amalgamating tape is a highly conformable, self-fusing, EPR (Ethylene Propylene Rubber) based, high voltage splicing tape.
- Non-vulcanizing, shelf-stable tape with excellent electrical properties
- Can be used as an insulation for low-voltage applications as well as an insulation for splices up to 69kV
- Insulation protection for end or middle connections of wire and cable
- Insulating sealing for communications cable connections, pipeline protection, remedy and sealing
Technical Specifications
Adhesive Type
-
Roll Length - Imperial
32.8ft
Tape Width - Imperial
0.75"
Product Range
-
Tape Colour
Black
Roll Length - Metric
10m
Tape Width - Metric
19mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.574