Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO POWER
Manufacturer Part NoSBH-441A
Order Code2646481
Battery Sizes AcceptedAAA
No. of Batteries4
Battery Holder Mount-
Product Range-
Alternatives for SBH-441A
2 Products Found
Product Overview
Side by side AAA battery holder with detachable lid
- Robust black ABS resin construction
- Lids can be secured with screws (supplied)
- 150mm red/black stranded wire lead terminals
- Dimensions (HxWxD): 15x47x62mm
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Contents
Battery holder only
Technical Specifications
Battery Sizes Accepted
AAA
Battery Holder Mount
-
No. of Batteries
4
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024