Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC35199
Order Code1813182
Your Part Number
Technical Datasheet
101 In Stock
100 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł73.260 |
| 5+ | zł48.450 |
| 10+ | zł39.330 |
| 25+ | zł32.540 |
| 50+ | zł27.770 |
| 250+ | zł24.600 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
zł73.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC35199
Order Code1813182
Technical Datasheet
Cable Tie MaterialNylon (Polyamide)
Cable Tie ColourNatural
Cable Tie Length368mm
Cable Tie Width3.6mm
Cable Bundle Diameter Max105mm
Minimum Loop Tensile Strength40lb
Cable Tie TypeStandard
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Tie Material
Nylon (Polyamide)
Cable Tie Length
368mm
Cable Bundle Diameter Max
105mm
Cable Tie Type
Standard
SVHC
No SVHC (25-Jun-2025)
Cable Tie Colour
Natural
Cable Tie Width
3.6mm
Minimum Loop Tensile Strength
40lb
Product Range
-
Technical Docs (1)
Alternatives for SPC35199
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.193687