Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC35320
Order Code1813317
Your Part Number
Technical Datasheet
8 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł53.340 |
| 5+ | zł35.190 |
| 10+ | zł28.530 |
| 25+ | zł23.550 |
| 50+ | zł20.050 |
| 250+ | zł17.720 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
zł53.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC35320
Order Code1813317
Technical Datasheet
Cable Tie MaterialNylon (Polyamide)
Cable Tie ColourBlack
Cable Tie Length125mm
Cable Tie Width4.5mm
Cable Bundle Diameter Max25mm
Minimum Loop Tensile Strength50lb
Cable Tie TypeReleasable
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Tie Material
Nylon (Polyamide)
Cable Tie Length
125mm
Cable Bundle Diameter Max
25mm
Cable Tie Type
Releasable
SVHC
No SVHC (25-Jun-2025)
Cable Tie Colour
Black
Cable Tie Width
4.5mm
Minimum Loop Tensile Strength
50lb
Product Range
-
Technical Docs (1)
Alternatives for SPC35320
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.084143