Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC35321
Order Code1813318
Your Part Number
Technical Datasheet
108 In Stock
100 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł60.430 |
| 5+ | zł39.880 |
| 10+ | zł32.280 |
| 25+ | zł26.670 |
| 50+ | zł22.750 |
| 250+ | zł20.090 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
zł60.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC35321
Order Code1813318
Technical Datasheet
Cable Tie MaterialNylon (Polyamide)
Cable Tie ColourBlack
Cable Tie Length150mm
Cable Tie Width4.5mm
Cable Bundle Diameter Max35mm
Minimum Loop Tensile Strength50lb
Cable Tie TypeReleasable
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Tie Material
Nylon (Polyamide)
Cable Tie Length
150mm
Cable Bundle Diameter Max
35mm
Cable Tie Type
Releasable
SVHC
No SVHC (25-Jun-2025)
Cable Tie Colour
Black
Cable Tie Width
4.5mm
Minimum Loop Tensile Strength
50lb
Product Range
-
Technical Docs (1)
Alternatives for SPC35321
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.093668