Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Overview
The SPN-12 is a 19.1mm Pipe Clamp, made of steel with zinc plated Santoprene cushion finish. It features secure clamping of cables.
- 21.3mm Distance between centre lines
Applications
Industrial
Technical Specifications
Clip Type
Pipe Clip
Mounting Hole Dia
6.7mm
SVHC
No SVHC (17-Dec-2015)
Clip Diameter
19.1mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73269092
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26