Print Page
Image is for illustrative purposes only. Please refer to product description.
156 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | zł176.310 |
3+ | zł158.380 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
zł176.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoUTP CCA 305M
Order Code3384921
Technical Datasheet
Cable ShieldingUnscreened
LAN CategoryCCA (No POE Use)
Wire Gauge25AWG
Conductor Area CSA0.2mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
No. of Pairs4 Pair
Jacket ColourGrey
No. of Max Strands x Strand SizeSolid
Voltage Rating-
Jacket MaterialPolyester, PVC
Conductor MaterialCopper Coated Aluminium
External Diameter5.2mm
Product Range-
SVHCTo Be Advised
Product Overview
- Economy network cable
- CCA (Copper Clad Aluminium) conductors
- Impedance 100±15Ω
- CPR - Cat Eca
- Not recommended for POE use
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
25AWG
Reel Length (Imperial)
1000ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
Solid
Jacket Material
Polyester, PVC
External Diameter
5.2mm
SVHC
To Be Advised
LAN Category
CCA (No POE Use)
Conductor Area CSA
0.2mm²
Reel Length (Metric)
305m
Jacket Colour
Grey
Voltage Rating
-
Conductor Material
Copper Coated Aluminium
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.255