Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł175.000 |
5+ | zł168.880 |
25+ | zł162.170 |
Price for:Each
Minimum: 1
Multiple: 1
zł175.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG02580
Order Code1495660
Technical Datasheet
Accessory TypeMonitor Arm
Load Capacity-
Product Range-
Product Overview
- Adjustable height
- Arm design allows maximum side to side, in and out movement
- Meets VESA standard 75x75mm and 100x100mm
- C-clamp bracket mounts onto a desktop up to 90mm thick
- Maximum load 10kg
- Pole height 450mm, arm length 300mm
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Accessory Type
Monitor Arm
Product Range
-
Load Capacity
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94031058
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.9