Print Page
Image is for illustrative purposes only. Please refer to product description.
30 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | zł66.000 |
3+ | zł63.930 |
Price for:Each
Minimum: 1
Multiple: 1
zł66.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03179
Order Code3400267
Technical Datasheet
SVHCTo Be Advised
Product Overview
10 Step speaker volume control which is ideal for low/ moderate sound installations. The unit is suitable for flush mounting or surface mounting using the back box supplied.
- 10 step attenuation (0 is Off)
- Screw type termination for speedy installation
- 24V Emergency priority relay (24V DC, 15mA)
- 35Hz - 20kHz Frequency response
- Can be flushed mounted into a 45mm deep 1G UK back box
- White plastic front panel and knob
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26