Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | zł79.630 |
10+ | zł72.290 |
Price for:Each
Minimum: 1
Multiple: 1
zł79.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03345
Order Code3401835
Technical Datasheet
Maximum Screen SizeFrom 17" to 26"
Bracket TypeTilt & Swivel Mount
Load Max15kg
VESA Standard75x75, 100x100
SVHCTo Be Advised
Product Overview
A tilting TV wall bracket suitable for monitor and TV flat panel screens from 17" to 26". The bracket allows screens to be mounted 100mm from a chosen wall and 360° rotation allows the screen to be either horizontal or vertical and it can also be quickly and easily aligned after installation.
- Suitable for 17" to 26" flat panel screens
- VESA 75 and 100 compatible
- Tilts: 180°
- Supplied with miniature spirit level & mounting kit
- Black finish
- Max screen weight: 15kg
Technical Specifications
Maximum Screen Size
From 17" to 26"
Load Max
15kg
SVHC
To Be Advised
Bracket Type
Tilt & Swivel Mount
VESA Standard
75x75, 100x100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:94031058
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.04