Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08690
Order Code4161172
Technical Datasheet
Breadboard TypeSolderless Breadboard
Total Number of Tie Points300Tie Points
No. of Distribution Strips / Buses2Bus Strips
No. of Terminal Strips1 Terminal Strip
Board Dimensions (L x W) - Imperial3.3" x 2.16"
Board Dimensions (L x W) - Metric84mm x 55mm
SVHCTo Be Advised
Product Overview
High quality solderless breadboard with 300 tie points, ideal for a range of prototyping applications.
- Positive and negative power rails
- Clip in design for easy expansion
- Phosphor bronze nickel plated contacts
- Suitable for a range of wire sizes (20-29AWG)
- Transparent ABS plastic material
- Self adhesive mounting
- Dimensions (HxWxD): 9x55x84mm
Technical Specifications
Breadboard Type
Solderless Breadboard
No. of Distribution Strips / Buses
2Bus Strips
Board Dimensions (L x W) - Imperial
3.3" x 2.16"
SVHC
To Be Advised
Total Number of Tie Points
300Tie Points
No. of Terminal Strips
1 Terminal Strip
Board Dimensions (L x W) - Metric
84mm x 55mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054