Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08791
Order Code4159811
Product RangePro Signal BNC Leads
Technical Datasheet
Available to Order
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł7.980 |
| 5+ | zł7.640 |
| 25+ | zł7.260 |
| 50+ | zł6.960 |
Price for:Each
Minimum: 1
Multiple: 1
zł7.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08791
Order Code4159811
Product RangePro Signal BNC Leads
Technical Datasheet
Connector Type ABNC Plug
Connector Type BBNC Plug
Cable Length - Imperial5.0ft
Cable Length - Metric1.5m
Jacket ColourBlack
Product RangePro Signal BNC Leads
SVHCTo Be Advised
Product Overview
A 1.5m BNC analogue lead with both male connectors. Suitable for use with security systems, amplifiers, surveilance installations, antenna signals and DVRs. It features a durable design with PVC sleeve.
Technical Specifications
Connector Type A
BNC Plug
Cable Length - Imperial
5.0ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
BNC Plug
Cable Length - Metric
1.5m
Product Range
Pro Signal BNC Leads
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.084