Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG3035
Order Code3402270
Product Range-
Plug TypeUSB
SVHCTo Be Advised
Product Overview
- Connects and switches 2x HDMI sources to 2x HD displays
- Either input can be switched to both displays simultaneously
- Supports 1080p HD, 3D and 4K2K(24/30Hz) resolution
- Can be used with DVD, Blu-Ray, STBs, HD player, PS3, PS4, XBOX, PCs etc.
- Supplied with USB power cable
Technical Specifications
Product Range
-
SVHC
To Be Advised
Plug Type
USB
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85219000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.217