Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSGL0032
Order Code4159011
Product RangePro Signal Stands & TV Brackets
318 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | zł187.200 |
5+ | zł180.530 |
Price for:Each
Minimum: 1
Multiple: 1
zł187.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSGL0032
Order Code4159011
Product RangePro Signal Stands & TV Brackets
Maximum Screen SizeFrom 37" to 70"
Bracket TypeTilt & Swivel Mount
Load Max45kg
VESA Standard200x200, 300x300, 400x200, 400x400, 600x400
Product RangePro Signal Stands & TV Brackets
SVHCBoric acid (14-Jun-2023)
Product Overview
A full motion double arm TV wall mount to be used for flat screens up to 70". It has an easy to install design, a professional finish and has the flexibility to be mounted and positioned between 49mm and 482mm from the wall, tilt and an extensive swivel range to achieve an optimal viewing experience. The cable management design helps to hide the leads without obstructing the movement and preventing thei damage.
- Fits screen size: 37"-70"
- VESA compatible: 200x200, 300x300, 400x200, 400x400, 600x400
- Weight capacity: 45kg
- Material: steel, plastic
- Tilt range:+2° ~ -15°
- Swivel range:+60° ~ -60°
- Screen Level:+3° ~ -3°
- Profile: 49~482mm
- Cable management design: yes
- Anti-theft: no
- Installation: solid wall, single stud
- Surface finish: powder coating
- Dimensions (HxWxD): 430x730x482mm
Applications
Displays, Office, Public, Domestic, Installations, Televisions, LCD Displays, Utilities
Technical Specifications
Maximum Screen Size
From 37" to 70"
Load Max
45kg
Product Range
Pro Signal Stands & TV Brackets
Bracket Type
Tilt & Swivel Mount
VESA Standard
200x200, 300x300, 400x200, 400x400, 600x400
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83025000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.4