Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoUSB3C-8KDP-2M
Order Code4160287
Product RangePro Signal USB-C to 4K/8K DisplayPort
Technical Datasheet
19 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł65.110 |
| 3+ | zł60.600 |
Price for:Each
Minimum: 1
Multiple: 1
zł65.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoUSB3C-8KDP-2M
Order Code4160287
Product RangePro Signal USB-C to 4K/8K DisplayPort
Technical Datasheet
Connector Type AUSB Type C Plug
Connector Type BDisplayPort Plug
Cable Length - Imperial6.56ft
Cable Length - Metric2m
Jacket ColourBlack
Product RangePro Signal USB-C to 4K/8K DisplayPort
SVHCNo SVHC (07-Nov-2024)
Product Overview
Simple adaptor cable designed to enable direct connection of a USB-C source to a DisplayPort equipped display. Supports resolutions up to 8K @60Hz or 4K UHD @120Hz.
- USB-C (Source) to DisplayPort (Display)
- Supports resolutions up to 8K (60Hz) or 4K UHD (120Hz)
- Metal alloy headshells with PVC cable jacket
Notes
Note: Source device must support DP Alt Mode for lead to function
Technical Specifications
Connector Type A
USB Type C Plug
Cable Length - Imperial
6.56ft
Jacket Colour
Black
SVHC
No SVHC (07-Nov-2024)
Connector Type B
DisplayPort Plug
Cable Length - Metric
2m
Product Range
Pro Signal USB-C to 4K/8K DisplayPort
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085