Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | zł151.920 |
Price for:Each
Minimum: 10
Multiple: 10
zł1,519.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPROTEKTIVE PAK
Manufacturer Part No37036
Order Code3806600
Technical Datasheet
ESD Storage TypeBox
External Height - Imperial2.5"
External Height - Metric63.5mm
External Width - Imperial8.5"
External Width - Metric215.9mm
External Depth - Imperial10.5"
External Depth - Metric266.7mm
Product Range-
SVHCTo Be Advised
Product Overview
Circuit board shipper W/black foam offers economical, efficient method of shipping or storing circuit boards and other static sensitive electronic devices.
- 10-1/2" x 8-1/2" x 2-1/2" (L x W x D) size
- Black low density conductive convoluted polyurethane foam
- Black low density conductive convoluted foam is permanently conductive
- ESD shielding with lid closed, Faraday cage effect restricts electrostatic charges to exterior
- Black convoluted foam minimises movement and reduces stress from physical shock
- Corrugated material is made from 100% recycled material and is 100% recyclable
- No assembly required
Technical Specifications
ESD Storage Type
Box
External Height - Metric
63.5mm
External Width - Metric
215.9mm
External Depth - Metric
266.7mm
SVHC
To Be Advised
External Height - Imperial
2.5"
External Width - Imperial
8.5"
External Depth - Imperial
10.5"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05