Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | zł11.060 |
Price for:Each
Minimum: 1
Multiple: 1
zł11.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPROTEKTIVE PAK
Manufacturer Part No37100
Order Code4133996
Technical Datasheet
ESD Storage TypeBin
External Height - Imperial2.69"
External Height - Metric68.2mm
External Width - Imperial3.75"
External Width - Metric95mm
External Depth - Imperial5.75"
External Depth - Metric146mm
Product Range-
Technical Specifications
ESD Storage Type
Bin
External Height - Metric
68.2mm
External Width - Metric
95mm
External Depth - Metric
146mm
External Height - Imperial
2.69"
External Width - Imperial
3.75"
External Depth - Imperial
5.75"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044453