Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | zł31.100 |
Price for:Each
Minimum: 1
Multiple: 1
zł31.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPROTEKTIVE PAK
Manufacturer Part No37107
Order Code3806617
Technical Datasheet
ESD Storage Type-
External Height - Imperial18"
External Height - Metric457mm
External Width - Imperial4"
External Width - Metric101.6mm
External Depth - Imperial4.5"
External Depth - Metric114.3mm
Product Range-
SVHCTo Be Advised
Product Overview
Open bin box offers an economical method of storing static sensitive electronic devices.
- 18" x 4" x 4-1/2 " (L x W x D) size
- Shipped knocked-down, easy to assemble
- Impregnated corrugated material; greater durability than coated or printed material
- Static dissipative surface of 1 x 106 to < 1 x 109 ohms
- Buried shielding layer minimises sloughing and rub-off contamination
- Made from 100 % recycled material, and is 100 % recyclable
- Reusable
Technical Specifications
ESD Storage Type
-
External Height - Metric
457mm
External Width - Metric
101.6mm
External Depth - Metric
114.3mm
SVHC
To Be Advised
External Height - Imperial
18"
External Width - Imperial
4"
External Depth - Imperial
4.5"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05