Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | zł556.110 |
Price for:Each
Minimum: 1
Multiple: 1
zł556.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPROTEKTIVE PAK
Manufacturer Part No37292
Order Code3806620
Technical Datasheet
ESD Storage TypeIn Plant Handler
External Height - Imperial1"
External Height - Metric25.4mm
External Width - Imperial6"
External Width - Metric152.4mm
External Depth - Imperial6.5"
External Depth - Metric165.1mm
Product Range-
SVHCTo Be Advised
Product Overview
- In-plant handler
- Cell Size 6 x 6-1/2 x 1 IN, 30 cells
- Shields ESD sensitive items from charges and electrostatic discharges (with lid in place)
- Constructed of impregnated corrugated material for greater durability
- Static dissipative surface resistance of 1 x 106 to < 1 x 109 ohms per ANSI/ESD STM11.11
- Buried shielding layer minimizes the potential of sloughing and abrasion contamination
- Easy assembly without the need for tape, glue, or staples
- Made from 100% recycled material and is 100% recyclable
- Lid included to shield ESD sensitive contents
Technical Specifications
ESD Storage Type
In Plant Handler
External Height - Metric
25.4mm
External Width - Metric
152.4mm
External Depth - Metric
165.1mm
SVHC
To Be Advised
External Height - Imperial
1"
External Width - Imperial
6"
External Depth - Imperial
6.5"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05