Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | zł552.820 |
Price for:Each
Minimum: 1
Multiple: 1
zł552.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPROTEKTIVE PAK
Manufacturer Part No37560
Order Code3806629
ESD Storage TypeBox
External Height - Imperial13.5"
External Height - Metric342.9mm
External Width - Imperial12.5"
External Width - Metric317.5mm
External Depth - Imperial14.13"
External Depth - Metric358.9mm
Product Range-
SVHCTo Be Advised
Product Overview
343mm x 305mm x 337mm (13-1/2in x 12in x 13-1/4in) closed reel storage container. Identified with ESD protective symbol (Ref: ESD 8.1).
- Economical method of storing reels
- Containers include conductive plastic handles and removable lids
- Constructed with double sides and ends for greater durability
- Conductive plastic indexing ribs prevent the reels from rolling around when stored
- Containers are stable and will not fall when only partially full
- When cover is closed, the Faraday Cage effect restricts electrostatic charges to exterior of box
- Conductive handles provide path to ground when operators carry the container
- No assembly required, reusable, ensuring best value
- Impregnated corrugated material, greater durability than coated or printed material
- Made from 100% recycled material and is 100% recyclable
Technical Specifications
ESD Storage Type
Box
External Height - Metric
342.9mm
External Width - Metric
317.5mm
External Depth - Metric
358.9mm
SVHC
To Be Advised
External Height - Imperial
13.5"
External Width - Imperial
12.5"
External Depth - Imperial
14.13"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05