Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | zł272.490 |
Price for:Each
Minimum: 1
Multiple: 1
zł272.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPROTEKTIVE PAK
Manufacturer Part No37563
Order Code3806631
Technical Datasheet
ESD Storage Type-
External Height - Imperial-
External Height - Metric-
External Width - Imperial8.25"
External Width - Metric209.55mm
External Depth - Imperial7.25"
External Depth - Metric184.15mm
Product Range-
SVHCTo Be Advised
Product Overview
445mm x 210mm x 184mm (17-1/2in x 8-1/4in x 7-1/4in) 7 in, 15 slots open reel storage container.
- Dissipative impregnated corrugated material
- Economical method of storing reels
- Reel identification labels included
- Each reel storage box has 15 cells for efficient storage
- Partitions are easily removed to accommodate wider reels
- Reusable, ensuring best value
Technical Specifications
ESD Storage Type
-
External Height - Metric
-
External Width - Metric
209.55mm
External Depth - Metric
184.15mm
SVHC
To Be Advised
External Height - Imperial
-
External Width - Imperial
8.25"
External Depth - Imperial
7.25"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.058381