Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | zł576.070 |
Price for:Each
Minimum: 1
Multiple: 1
zł576.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPROTEKTIVE PAK
Manufacturer Part No37564
Order Code3806632
ESD Storage TypeBox
External Height - Imperial13.25"
External Height - Metric336.55mm
External Width - Imperial13.69"
External Width - Metric347.72mm
External Depth - Imperial17.5"
External Depth - Metric444.5mm
Product Range-
SVHCTo Be Advised
Product Overview
445mm x 348mm x 337mm (17-1/2in x 13-11/16in x 13-1/4in) 13 in, 15 slots open reel storage container.
- Economical method of storing reels
- Containers are stable and will not fall when only partially full
- Each reel storage box has 15 cells for efficient storage
- Partitions are easily removed to accommodate wider reels
- Impregnated corrugated material; greater durability than coated or printed material
- Static dissipative surface resistance of 1 x 10^6 to < 1 x 10^9ohm per ANSI/ESD STM11.11
- Buried shielding layer minimizes sloughing and rub-off contamination
- Made from 100% recycled material and is 100% recyclable
- Reusable, ensuring best value
- Identified with ESD protective symbol (Ref: ESD 8.1)
Technical Specifications
ESD Storage Type
Box
External Height - Metric
336.55mm
External Width - Metric
347.72mm
External Depth - Metric
444.5mm
SVHC
To Be Advised
External Height - Imperial
13.25"
External Width - Imperial
13.69"
External Depth - Imperial
17.5"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.175144