Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | zł214.330 |
Price for:Each
Minimum: 1
Multiple: 1
zł214.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPROTEKTIVE PAK
Manufacturer Part No37567
Order Code3806634
ESD Storage TypeBox
External Height - Imperial13.69"
External Height - Metric347.72mm
External Width - Imperial13.25"
External Width - Metric336.55mm
External Depth - Imperial5.75"
External Depth - Metric146.05mm
Product Range-
SVHCTo Be Advised
Product Overview
146mm x 348mm x 337mm (5-3/4in x 13-11/16in x 13-1/4in) 13 in 5 slot open reel storage container.
- Economical method of storing reels
- Compact for use in limited space areas
- Convenient for use on workstation
- Reel storage containers are stackable and include identification labels
- Reusable, ensuring best value
- Dissipative impregnated corrugated material
- Each reel storage box has 5 cells for efficient storage
- Partitions are easily removed to accommodate wider reels
- 100% recycled and 100% recyclable
Technical Specifications
ESD Storage Type
Box
External Height - Metric
347.72mm
External Width - Metric
336.55mm
External Depth - Metric
146.05mm
SVHC
To Be Advised
External Height - Imperial
13.69"
External Width - Imperial
13.25"
External Depth - Imperial
5.75"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05