Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
Product Information
ManufacturerPROTEKTIVE PAK
Manufacturer Part No38848
Order Code3217724
Product RangePLASTEK Series
ESD Storage TypeBox
External Height - Imperial1.5"
External Height - Metric38.1mm
External Width - Imperial8.5"
External Width - Metric216mm
External Depth - Imperial10.5"
External Depth - Metric267mm
Product RangePLASTEK Series
SVHCTo Be Advised
Technical Specifications
ESD Storage Type
Box
External Height - Metric
38.1mm
External Width - Metric
216mm
External Depth - Metric
267mm
SVHC
To Be Advised
External Height - Imperial
1.5"
External Width - Imperial
8.5"
External Depth - Imperial
10.5"
Product Range
PLASTEK Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1512