Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
Product Information
ManufacturerPROTEKTIVE PAK
Manufacturer Part No38854
Order Code3217730
Product RangePLASTEK Series
ESD Storage TypeBox
External Height - Imperial2.5"
External Height - Metric63.5mm
External Width - Imperial10.5"
External Width - Metric267mm
External Depth - Imperial12.5"
External Depth - Metric318mm
Product RangePLASTEK Series
SVHCTo Be Advised
Technical Specifications
ESD Storage Type
Box
External Height - Metric
63.5mm
External Width - Metric
267mm
External Depth - Metric
318mm
SVHC
To Be Advised
External Height - Imperial
2.5"
External Width - Imperial
10.5"
External Depth - Imperial
12.5"
Product Range
PLASTEK Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.271253