Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | zł100.860 |
Price for:Each
Minimum: 1
Multiple: 1
zł100.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPROTEKTIVE PAK
Manufacturer Part No38904
Order Code3806641
Product RangePlastek
ESD Storage TypeBox
External Height - Imperial4"
External Height - Metric101.6mm
External Width - Imperial4"
External Width - Metric101.6mm
External Depth - Imperial18"
External Depth - Metric457.2mm
Product RangePlastek
SVHCTo Be Advised
Product Overview
- 457mm x 102mm x 102mm (18in x 4in x 4in) plastek open bin box
- Provides physical protection with conductive material providing reliable path-to-ground
- Shipped knocked-down, easy to assemble
- Conductive 1 x 10^2 to < 1 x 10^5ohm material provides reliable path-to-ground
- Superior strength and durability made from extruded, high impact polypropylene materials
- Economical alternative to injection moulded products
- Reusable, ensuring best value
Technical Specifications
ESD Storage Type
Box
External Height - Metric
101.6mm
External Width - Metric
101.6mm
External Depth - Metric
457.2mm
SVHC
To Be Advised
External Height - Imperial
4"
External Width - Imperial
4"
External Depth - Imperial
18"
Product Range
Plastek
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05