Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPROTEKTIVE PAK
Manufacturer Part No39104
Order Code3806645
Product RangePlastek
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | zł738.670 |
Price for:Each
Minimum: 1
Multiple: 1
zł738.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPROTEKTIVE PAK
Manufacturer Part No39104
Order Code3806645
Product RangePlastek
Technical Datasheet
ESD Storage TypeBox
External Height - Imperial12.86"
External Height - Metric326.64mm
External Width - Imperial18.25"
External Width - Metric463.55mm
External Depth - Imperial22.86"
External Depth - Metric580.64mm
Product RangePlastek
SVHCTo Be Advised
Product Overview
581mm x 327mm x 464mm (22-7/8in x 12-7/8in x 18-1/4in) plastek storage container.
- Provides physical protection with conductive material providing reliable path-to-ground
- Rolled over side construction (double thickness) for greater strength
- Includes steel wire frame for extra strength
- Conductive plastic handle for ease of handling while providing reliable path-to-ground
- Superior strength and durability; made from extruded, high impact polypropylene materials
- Product ships assembled
- Reusable, ensuring best value
- Chemical and moisture resistant
- Ideal for use where corrugated and/or paper products cannot be used
- Economical alternative to injection moulded products
Technical Specifications
ESD Storage Type
Box
External Height - Metric
326.64mm
External Width - Metric
463.55mm
External Depth - Metric
580.64mm
SVHC
To Be Advised
External Height - Imperial
12.86"
External Width - Imperial
18.25"
External Depth - Imperial
22.86"
Product Range
Plastek
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05