Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPROTEKTIVE PAK
Manufacturer Part No57021
Order Code2668122
Product RangeVelostat Series
Technical Datasheet
No Longer Stocked
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
Product Information
ManufacturerPROTEKTIVE PAK
Manufacturer Part No57021
Order Code2668122
Product RangeVelostat Series
Technical Datasheet
ESD Storage TypeHinged Container
External Height - Imperial7"
External Height - Metric177.8mm
External Width - Imperial3.5"
External Width - Metric88.9mm
External Depth - Imperial1"
External Depth - Metric25.4mm
Product RangeVelostat Series
SVHCTo Be Advised
Technical Specifications
ESD Storage Type
Hinged Container
External Height - Metric
177.8mm
External Width - Metric
88.9mm
External Depth - Metric
25.4mm
SVHC
To Be Advised
External Height - Imperial
7"
External Width - Imperial
3.5"
External Depth - Imperial
1"
Product Range
Velostat Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.060329