Print Page
Image is for illustrative purposes only. Please refer to product description.
31 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł10.630 |
5+ | zł9.660 |
10+ | zł8.690 |
20+ | zł8.360 |
40+ | zł8.020 |
60+ | zł7.340 |
Price for:Each
Minimum: 1
Multiple: 1
zł10.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAR027300MR-R
Order Code4411326
Technical Datasheet
Driver TypeReceiver
External Diameter - Metric26.8mm
Impedance300ohm
Power Rating Nom15mW
Resonant Frequency400Hz
Sound Pressure Level (SPL)110dB
Speaker ShapeRound
External Diameter - Imperial1.05"
Product Dimensions26.8 mm x 26.8 mm x 8 mm
Frequency Range100Hz to 10kHz
Frequency Response Min10Hz
Frequency Response Max10kHz
Temperature GradeStandard
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max30mW
External Depth - Metric8mm
External Depth - Imperial0.31"
Technical Specifications
Driver Type
Receiver
Impedance
300ohm
Resonant Frequency
400Hz
Speaker Shape
Round
Product Dimensions
26.8 mm x 26.8 mm x 8 mm
Frequency Response Min
10Hz
Temperature Grade
Standard
Product Range
-
Power Rating Max
30mW
External Depth - Imperial
0.31"
External Diameter - Metric
26.8mm
Power Rating Nom
15mW
Sound Pressure Level (SPL)
110dB
External Diameter - Imperial
1.05"
Frequency Range
100Hz to 10kHz
Frequency Response Max
10kHz
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023