Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price (ex VAT) |
---|---|
2000+ | zł23.250 |
Price for:Each
Minimum: 2000
Multiple: 2000
zł46,500.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS04504PR-WP
Order Code4413838
Technical Datasheet
Driver TypeGeneral Purpose
Impedance4ohm
External Diameter - Metric45mm
Power Rating Nom5W
Resonant Frequency180Hz
Sound Pressure Level (SPL)101dB
Speaker ShapeRound
External Diameter - Imperial1.78"
Frequency Response Min180Hz
Frequency Response Max20kHz
Product Range-
Speaker MountingBare Mount
Power Rating Max6W
External Depth - Metric24mm
External Depth - Imperial0.95"
Technical Specifications
Driver Type
General Purpose
External Diameter - Metric
45mm
Resonant Frequency
180Hz
Speaker Shape
Round
Frequency Response Min
180Hz
Product Range
-
Power Rating Max
6W
External Depth - Imperial
0.95"
Impedance
4ohm
Power Rating Nom
5W
Sound Pressure Level (SPL)
101dB
External Diameter - Imperial
1.78"
Frequency Response Max
20kHz
Speaker Mounting
Bare Mount
External Depth - Metric
24mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001