Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | zł13.720 |
10+ | zł8.230 |
Price for:Each
Minimum: 1
Multiple: 1
zł13.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoPOM-1644P-NF-R
Order Code1193040
Technical Datasheet
Transducer FunctionMicrophone
DirectivityOmnidirectional
Frequency Response Min20Hz
Frequency Response Max19kHz
Supply Voltage Min-
Supply Voltage Max2V
Sensitivity (dB)-44dB
Output Impedance2.2kohm
Impedance2.2kohm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The POM-1644P-NF-R is a Microphone with omnidirectional directivity.
- Pin mounting
- Super clarity, distortion-free response
Applications
Audio
Technical Specifications
Transducer Function
Microphone
Frequency Response Min
20Hz
Supply Voltage Min
-
Sensitivity (dB)
-44dB
Impedance
2.2kohm
SVHC
No SVHC (21-Jan-2025)
Directivity
Omnidirectional
Frequency Response Max
19kHz
Supply Voltage Max
2V
Output Impedance
2.2kohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000136