Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price (ex VAT) |
---|---|
400+ | zł31.100 |
Price for:Each (Supplied on Full Reel)
Minimum: 400
Multiple: 400
zł12,440.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoSMS-2030MS
Order Code4413781
Technical Datasheet
Driver TypeGeneral Purpose
Impedance30ohm
External Width - Metric20mm
Power Rating Nom500mW
Resonant Frequency760Hz
Sound Pressure Level (SPL)91dB
Speaker ShapeSquare
External Width - Imperial0.79"
Frequency Response Min760Hz
Frequency Response Max10kHz
Product Range-
Speaker MountingSMD
Power Rating Max800mW
External Length - Metric20mm
External Depth - Metric4.7mm
External Length - Imperial0.79"
External Depth - Imperial0.19"
Technical Specifications
Driver Type
General Purpose
External Width - Metric
20mm
Resonant Frequency
760Hz
Speaker Shape
Square
Frequency Response Min
760Hz
Product Range
-
Power Rating Max
800mW
External Depth - Metric
4.7mm
External Depth - Imperial
0.19"
Impedance
30ohm
Power Rating Nom
500mW
Sound Pressure Level (SPL)
91dB
External Width - Imperial
0.79"
Frequency Response Max
10kHz
Speaker Mounting
SMD
External Length - Metric
20mm
External Length - Imperial
0.79"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001