Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP0846SNLT
Order Code2215862
Product RangeLCI P08XX Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP0846SNLT
Order Code2215862
Product RangeLCI P08XX Series
Technical Datasheet
Product RangeLCI P08XX Series
Inductance15µH
RMS Current (Irms)5A
DC Resistance Max0.027ohm
Inductance Tolerance± 20%
Product Length17.78mm
Product Width17.02mm
Product Height9.91mm
Technical Specifications
Product Range
LCI P08XX Series
RMS Current (Irms)
5A
Inductance Tolerance
± 20%
Product Width
17.02mm
Inductance
15µH
DC Resistance Max
0.027ohm
Product Length
17.78mm
Product Height
9.91mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001292